2-382811-1
vs
MSBT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks, 1 Day
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.2 inch
|
|
Body Depth |
0.25 inch
|
|
Body Length |
2.498 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
NOT APPLICABLE
|
SN ON CU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Durability |
25 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
100u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA, UL
|
UL, CSA
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
|
|
|
Compare 2-382811-1 with alternatives
Compare MSBT with alternatives