20020130-H021A01LF vs 2EHDRM-02PTHT feature comparison

20020130-H021A01LF Amphenol FCi

Buy Now Datasheet

2EHDRM-02PTHT Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI DINKLE ENTERPRISE CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC, UL 94V-0
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Pbfree Code Yes
Fastening Method CONNECTOR

Compare 20020130-H021A01LF with alternatives

Compare 2EHDRM-02PTHT with alternatives