20021521-00030C4LF
vs
75869-319LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Pin Count |
30
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.2 inch
|
0.362 inch
|
Body Depth |
0.213 inch
|
0.377 inch
|
Body Length |
0.998 inch
|
1.706 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10)
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
15 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
700VAC V
|
1414VAC V
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
20000000000 Ω
|
Insulator Color |
BLACK
|
BLUE
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
10u inch
|
14.96u inch
|
Polarization Key |
GUIDE SLOT
|
SHRD LEFT/RIGHT
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
CSA,CUL,UL
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
POLARIZED
|
Insulator Material |
|
GLASS FILLED POLYETHYLENE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.161 inch
|
Withdrawl Force-Min |
|
0.245 N
|
|
|
|
Compare 20021521-00030C4LF with alternatives
Compare 75869-319LF with alternatives