20101000431P
vs
172000.0,1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SIBA GMBH
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
MEDIUM
|
MEDIUM TIME LAG
|
Body Height |
21 mm
|
20 mm
|
Body Length or Diameter |
5.9 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Packing Method |
TR
|
BULK
|
Rated Breaking Capacity |
80 A
|
80 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CUL, UL
|
DIN
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
0.005 s
|
|
Base Number Matches |
1
|
3
|
Pre-arcing Time-Min |
|
5 ms
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare 20101000431P with alternatives
Compare 172000.0,1 with alternatives