2015-1X2TD
vs
DF1B-2P-2.5DS(25)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.224 inch
|
Body Depth |
0.1 inch
|
0.492 inch
|
Body Length |
0.2 inch
|
0.295 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
AU
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
30 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-35 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.921 mm
|
|
Plating Thickness |
150u inch
|
|
Rated Current (Signal) |
1 A
|
3 A
|
Terminal Pitch |
5.08 mm
|
2.4892 mm
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Hirose
|
Dielectric Withstanding Voltage |
|
650VAC V
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
4.448 N
|
Insulator Color |
|
WHITE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
BOARD
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.142 inch
|
Termination Type |
|
SOLDER
|
Withdrawl Force-Min |
|
.417 N
|
|
|
|
Compare 2015-1X2TD with alternatives
Compare DF1B-2P-2.5DS(25) with alternatives