2029113-4
vs
IP7-02-05.0-L-D-1-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
SAMTEC INC
Reach Compliance Code
unknown
compliant
Board Mounting Option
BOARD LOCK
Body Breadth
0.213 inch
Body Depth
0.504 inch
Body Length
0.709 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
9A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.19 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-2
Wire Size-Max
16 AWG
Wire Size-Min
26 AWG
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Additional Feature
ISORATE
Contact Finish Termination
MATTE TIN OVER NICKEL
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Material
COPPER ALLOY
Compare 2029113-4 with alternatives
Compare IP7-02-05.0-L-D-1-TR with alternatives