2029L100
vs
MF-SM100
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Bourns
|
Additional Feature |
|
0.12 OHMS MINIMUM AT 23 DEG CEL
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TR
|
Rated Power Dissipation (P) |
|
1.7 W
|
Rated Temperature |
|
125 °C
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare 2029L100 with alternatives
Compare MF-SM100 with alternatives