2031-5012-00 vs M39012/55B3119 feature comparison

2031-5012-00 MACOM

Buy Now Datasheet

M39012/55B3119 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature OPERATING FREQUENCY AS PER MIL-C-17
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD (50)
Contact Gender MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Operating Frequency-Max 12.4 GHz 12.4 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type CRIMP SOLDER CRIMP
VSWR 1.16
Base Number Matches 1 1
Rohs Code Yes
Body Length 1.375 inch
Cable Types RG 188, RG 174, RG 188A, RG 316
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Material STAINLESS STEEL
Total Number of Contacts 1

Compare 2031-5012-00 with alternatives

Compare M39012/55B3119 with alternatives