2031-8028-92
vs
2031-5011-00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Body Depth |
0.57 inch
|
|
Body Length |
1.3 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG 142, RG 400, RG 223
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
COAX
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.06 dB
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
12.4 GHz
|
12.4 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Material |
STAINLESS STEEL
|
|
Terminal Length |
0.72 inch
|
|
Termination Type |
CRIMP
|
CRIMP SOLDER
|
Total Number of Contacts |
1
|
|
VSWR |
1.15
|
1.11
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
OPERATING FREQUENCY AS PER MIL-C-17
|
Contact Finish Termination |
|
GOLD (50)
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 2031-8028-92 with alternatives
Compare 2031-5011-00 with alternatives