2049-1X6T
vs
10131930-606ULF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.134 inch
|
0.079 inch
|
Body Depth |
0.319 inch
|
0.197 inch
|
Body Length |
0.6 inch
|
0.472 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.39 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
7.62 mm
|
4.6482 mm
|
Plating Thickness |
150u inch
|
7.87u inch
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.118 inch
|
0.098 inch
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
Withdrawl Force-Min |
1.112 N
|
|
Base Number Matches |
1
|
1
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare 2049-1X6T with alternatives
Compare 10131930-606ULF with alternatives