2052-3500-02
vs
2052-3500-02
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Depth |
0.31 inch
|
|
Body Length |
0.375 inch
|
|
Body/Shell Style |
JACK
|
RECEPTACLE
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
2 mΩ
|
|
Contact Style |
COAX
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Option |
GENERAL PURPOSE
|
HERMETIC
|
Panel Mount |
NO
|
YES
|
Shell Material |
STAINLESS STEEL
|
|
Total Number of Contacts |
1
|
|
VSWR |
1.04
|
1.05
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Coupling Type |
|
THREADED
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 2052-3500-02 with alternatives
Compare 2052-3500-02 with alternatives