2070.0020.11
vs
022402.5DRT1P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 250 VDC: 100 A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
4.6 mm
|
|
Body Height |
3.9 mm
|
14.48 mm
|
Body Length or Diameter |
11 mm
|
14.48 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
2 J
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
BAG
|
TAPE AND REEL
|
Pre-arcing Time-Min |
1 ms
|
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CSA; GR; IEC; ITU; TIA; VDE
|
CE, CSA, UL
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Fuse Size |
|
2AG
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 2070.0020.11 with alternatives
Compare 022402.5DRT1P with alternatives