208477150002025
vs
BB10-SO-034-G-11.00-PP-T/R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AVX CORP
|
ADAM TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD:DIN 41612
|
|
Body Breadth |
0.413 inch
|
0.283 inch
|
Body Length |
5.496 inch
|
0.817 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
CENTRONIC
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
400 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
.834 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.039 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.039 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B,C
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
3.6068 mm
|
Polarization Key |
SHRD ENDS
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.118 inch
|
|
Terminal Pitch |
2.54 mm
|
0.9906 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
150
|
34
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.433 inch
|
Contact Pattern |
|
RECTANGULAR
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare 208477150002025 with alternatives
Compare BB10-SO-034-G-11.00-PP-T/R with alternatives