210-33-632-41-001000
vs
ICA-326-S-TG
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
unknown
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (10) OVER NICKEL (50)
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
HIGH RETENSION PIN-SOCKET
|
Body Breadth |
|
0.695 inch
|
Body Depth |
|
0.174 inch
|
Body Length |
|
1.595 inch
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
1 A
|
Device Type Used On |
|
DIP32
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Housing Material |
|
GLASS FILLED POLYESTER
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
32
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 210-33-632-41-001000 with alternatives
Compare ICA-326-S-TG with alternatives