21030-AA
vs
5962-9162303MXA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
DIGITAL EQUIPMENT CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
QFP, QFP240,1.3SQ,20
|
PGA, PGA144,15X15
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
64
|
|
Clock Frequency-Max |
33 MHz
|
32 MHz
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G240
|
S-CPGA-P145
|
JESD-609 Code |
e0
|
e0
|
Maximum Num of Bits per Pixel |
32
|
32
|
Number of Terminals |
240
|
145
|
Operating Temperature-Max |
55 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
PGA
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
PGA144,15X15
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Qualified
|
Supply Current-Max |
450 mA
|
265 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
GRAPHICS PROCESSOR
|
GRAPHICS PROCESSOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
PGA
|
Pin Count |
|
145
|
ECCN Code |
|
3A001.A.2.C
|
Length |
|
39.75 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
5.21 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
39.75 mm
|
|
|
|
Compare 21030-AA with alternatives
Compare 5962-9162303MXA with alternatives