214-44-628-01-670799
vs
ICE-286-E275-TG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
DIP SOCKET
|
STANDARD: UL 94V-0
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Matte Tin (Sn)
|
|
Contact Material |
NOT APPLICABLE
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Housing Material |
NYLON46
|
POLYESTER
|
JESD-609 Code |
e3
|
|
Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 214-44-628-01-670799 with alternatives
Compare ICE-286-E275-TG with alternatives