215001XP
vs
BK1-S505H-V-1-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
20 mm
|
21.1 mm
|
Body Length or Diameter |
5.2 mm
|
5.54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
BAG
|
Rated Breaking Capacity |
1500 A
|
100 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
600 V
|
Reference Standard |
CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL
|
PSE/JET; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
Tin (Sn)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
|
JESD-609 Code |
|
e3
|
Rated Voltage(DC) |
|
400 V
|
|
|
|
Compare 215001XP with alternatives
Compare BK1-S505H-V-1-R with alternatives