21501.6
vs
GSF1-6/10
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
3 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
|
CSA; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 21501.6 with alternatives
Compare GSF1-6/10 with alternatives