21501.6P vs 21501.6XP feature comparison

21501.6P Littelfuse Inc

Buy Now Datasheet

21501.6XP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 8 J 3 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 21501.6P with alternatives

Compare 21501.6XP with alternatives