21501.6P vs GSF1-6/10 feature comparison

21501.6P Littelfuse Inc

Buy Now Datasheet

GSF1-6/10 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 8 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 5x20mm

Compare 21501.6P with alternatives

Compare GSF1-6/10 with alternatives