218-6LPSTJ
vs
GDH06S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.70.00
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
CTS
|
TE Connectivity
|
Body Breadth |
5.8 mm
|
|
Body Height |
2.7 mm
|
|
Body Length or Diameter |
8.79 mm
|
|
Contact Current(DC)-Max |
0.025 A
|
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Electrical Life |
1000 Cycle(s)
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Number of Switch Sections |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
ANTI-STATIC TUBE
|
|
Sealing |
BOTTOM SEALED; TOP TAPE SEALED
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
SPST
|
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD FLASH
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
10
|
7
|
|
|
|
Compare 218-6LPSTJ with alternatives
Compare GDH06S with alternatives