21M15C
vs
21415B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FOX ELECTRONICS
|
DAISHINKU CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
6 POLE
|
2 POLE
|
Attenuation Frequency (+/- delta f)-Max |
25 kHz
|
25 kHz
|
Attenuation Frequency (+/- delta f)-Min |
17.5 kHz
|
|
Attenuation@Freq-Max |
65 dB
|
40 dB
|
Attenuation@Freq-Min |
45 dB
|
|
Band Width (+/- delta f) |
7.5 kHz
|
7.5 kHz
|
Center or Cutoff Frequency (fo/fc) |
21.4 MHz
|
21.4 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
11.51 mm
|
|
Input/Output Impedance |
1500 OHM//2
|
1500 OHM//2
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
Length |
11 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Width |
8.51 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 21M15C with alternatives
Compare 21415B with alternatives