21_MCX-50-2-13/111_NE
vs
1363128-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HUBER+SUHNER AG
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
HUBER & SUHNER
TE Connectivity
Additional Feature
STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U
Body Depth
0.362 inch
0.236 inch
Body Diameter
0.193 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-188A/U
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
TFE FLUOROCARBON
JESD-609 Code
e4
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
CABLE
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
155 °C
165 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Terminal Length
0.276 inch
0.157 inch
Termination Type
CRIMP
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Breadth
0.236 inch
Body Length
0.236 inch
EMI Shielded
NO
Empty Shell
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Compare 21_MCX-50-2-13/111_NE with alternatives
Compare 1363128-1 with alternatives