22-28-0128 vs 10-901-10 feature comparison

22-28-0128 Molex

Buy Now Datasheet

10-901-10 Aries Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC ARIES ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZATION SQUARESTIX
Body Breadth 0.284 inch 0.1 inch
Body Depth 0.337 inch 0.1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 50000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 100u inch
Polarization Key SHRD ENDS
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Length 1 inch
Contact Finish Termination TIN (100) OVER NICKEL (50)
JESD-609 Code e3
Terminal Length 0.1 inch

Compare 22-28-0128 with alternatives

Compare 10-901-10 with alternatives