22-58-1304
vs
TSW-105-07-S-S-004
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
SAMTEC
|
Additional Feature |
|
POLARISED
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
|
PHOSPHOR BRONZE
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 22-58-1304 with alternatives
Compare TSW-105-07-S-S-004 with alternatives