2210-S211-P1M1-Z141-3A vs 2210-S211-P1F2-Z141-3A feature comparison

2210-S211-P1M1-Z141-3A E-T-A

Buy Now Datasheet

2210-S211-P1F2-Z141-3A E-T-A

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-T-A ELEKTROTECHNISCHE APPARATE GMBH E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code unknown unknown
Actuator Type TOGGLE TOGGLE
Body Breadth 12.5 mm 12.5 mm
Body Height 68 mm 68 mm
Body Length or Diameter 50 mm 50 mm
Circuit Function TRIP FREE TRIP FREE
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT; IP00; IP30 CORROSION/MOISTURE RESISTANT; IP00; IP30
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -30 °C -30 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 3 A 3 A
Rated Voltage(AC) 277 V 277 V
Rated Voltage(DC) 65 V 65 V
Reference Standard CQC; CSA; DNVGL; UL; VDE CQC; CSA; DNVGL; UL; VDE
Surface Mount NO NO
Terminal Shape QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1