If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Circuit Protection » Circuit Breaker

Filter Your Search
|
Blow Characteristic (18)
Circuit Protection Type (4)
Manufacturer (40)
Rated Current (50)
-
Rated Voltage(AC) (24)
-
Rated Voltage(DC) (31)
-
-
-
-
-
-
-

1 - 20 of 2,249,732 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Rated Voltage(AC) Rated Voltage(DC) Rated Current Circuit Protection Type Actuator Type Manufacturer Series Additional Feature Circuit Function Rated Breaking Capacity Reference Standard Environmental Characteristics JESD-609 Code Operating Temperature-Max Operating Temperature-Min Mounting Feature Number of Poles Surface Mount Terminal Finish Terminal Shape Body Breadth Body Height Body Length or Diameter Physical Dimension Ihs Manufacturer
Reach Compliance Code
Factory Lead Time
Package Description
1610-21-5A
E-T-A
Check for Price
Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
1658-G21-01-P10-20A
E-T-A
Check for Price
Yes Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
9926251020
Weidmüller Interface GmbH & Co. KG
$25.3234
Active MAGNETIC CIRCUIT BREAKER WEIDMUELLER GMBH & CO KG compliant [object Object]
KD1-4
Eaton Corporation
Check for Price
Active MAGNETIC CIRCUIT BREAKER EATON CORP unknown
QCF1020
Eaton Corporation
$51.3570
Active THERMAL MAGNETIC EATON CORP compliant
1658-G21-01-P10-10A
E-T-A
Check for Price
Yes Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
1620-2-30A
E-T-A
Check for Price
Yes Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
1610-92-15A
E-T-A
Check for Price
Yes Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
1610-92-6A
E-T-A
Check for Price
Yes Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
FAZ-D20/1-NA-SP
Eaton Corporation
$42.0410
Active 480 V 20 A THERMAL MAGNETIC TOGGLE FAZ SHUNT TRIP/TRIP FREE 10 kA CSA; IEC; UL DIN RAIL 1 NO SCREW AND SNAP ON EATON CORP unknown
1610-92-5A
E-T-A
Check for Price
Active THERMAL CIRCUIT BREAKER E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
W57-XJ2A22B10-20M
TE Connectivity
Check for Price
Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD unknown
W58-XB1A4A-25
TE Connectivity
Check for Price
Yes Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD compliant [object Object]
W58-XC4C12A-10
TE Connectivity
Check for Price
No Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD compliant [object Object]
W28-XQ1A-10
TE Connectivity
Check for Price
Yes Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET MANUAL ON/OFF 1 kA CSA; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 13.72 mm 38.99 mm 15.88 mm 15.88mm x 13.72mm x 38.99mm TE CONNECTIVITY LTD compliant [object Object] ROHS COMPLIANT
W58-XB1A4A-4
TE Connectivity
$6.5078
Yes Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD not_compliant [object Object]
1410-L210-L2F1-S02-5A
E-T-A
$15.5542
Yes Yes Active 240 V 28 V 5 A THERMAL CIRCUIT BREAKER RESET SLIDE RATED BREAKING CAPACITY AT 50 VDC: 200 A 2 kA CSA; UL; VDE CORROSSION RESISTANT e4 70 °C -20 °C THROUGH HOLE 1 NO Silver (Ag) PRINTED CIRCUIT BOARD 9 mm 10.8 mm 28 mm 28mm x 9mm x 10.8mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
W58-XB1A4A-20
TE Connectivity
$4.9601
Yes Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD compliant [object Object]
W58-XB1A4A-6
TE Connectivity
Check for Price
Yes Yes Active THERMAL CIRCUIT BREAKER TE CONNECTIVITY LTD compliant [object Object]
W58-XB1A4A-3
TE Connectivity
$6.3074
Yes Yes Active 250 V 50 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 50 VDC: 2000 A SERIES TRIP 1 kA CSA; UL PANEL MOUNT 1 NO QUICK CONNECT 16.76 mm 34.93 mm 34.93 mm 34.93mm x 16.76mm x 34.93mm TE CONNECTIVITY LTD not_compliant ROHS COMPLIANT

Add to list:
Create New List