2215-2X6TD
vs
3000H-F206B-L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OUPIIN AMERICA INC
|
RATIOPLAST-ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.135 inch
|
0.327 inch
|
Body Depth |
0.045 inch
|
0.665 inch
|
Body Length |
0.3 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
SN
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.05 inch
|
0.118 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.118 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
3.6068 mm
|
|
Plating Thickness |
150u inch
|
|
Rated Current (Signal) |
1 A
|
5 A
|
Terminal Pitch |
1.27 mm
|
|
Total Number of Contacts |
12
|
12
|
Base Number Matches |
1
|
1
|
Contact Design |
|
PREASSEM CONN
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYAMIDE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
LATCH
|
Mounting Type |
|
CABLE
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL
|
Termination Type |
|
CRIMP
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 2215-2X6TD with alternatives
Compare 3000H-F206B-L with alternatives