2215S32WDD0 vs 301Y51F41 feature comparison

2215S32WDD0 Leoco USA Corp

Buy Now Datasheet

301Y51F41 NICOMATIC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LEOCO CORP NICOMATIC SA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.315 inch 0.303 inch
Body Depth 0.467 inch 0.24 inch
Body Length 2.145 inch 1.85 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Gender FEMALE MALE
Contact Material BRASS COPPER ALLOY
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insertion Force-Max LIF N 2.0016 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.2 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 15u inch
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 5 A 3 A
Reference Standard UL UL
Terminal Length 0.669 inch 0.118 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 32 51
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option HOLE .138-.163
Contact Finish Termination TIN
Contact Pattern RECTANGULAR
Durability 500 Cycles
Mounting Option 1 M2X0.4
Mounting Option 2 SCREW
Withdrawl Force-Min .1946 N

Compare 2215S32WDD0 with alternatives

Compare 301Y51F41 with alternatives