222236841473
vs
B32591C3473K008
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TDK CORP
|
Package Description |
|
, 5120
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.80
|
Capacitance |
|
0.047 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYETHYLENE TEREPHTHALATE
|
Height |
|
11 mm
|
Length |
|
13 mm
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
10%
|
Rated (AC) Voltage (URac) |
|
160 V
|
Rated (DC) Voltage (URdc) |
|
250 V
|
Series |
|
B32591
|
Size Code |
|
5120
|
Terminal Pitch |
|
10 mm
|
Width |
|
5 mm
|
Base Number Matches |
|
1
|
|
|
|