223623 vs 5646990-1 feature comparison

223623 ERNI

Buy Now Datasheet

5646990-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERNI ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.606 inch 0.606 inch
Body Depth 0.53 inch 0.53 inch
Body Length 1.969 inch 1.96 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 50 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.146 inch 0.145 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 125 125
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Name of Rows Loaded B,C,D,E,A
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare 223623 with alternatives

Compare 5646990-1 with alternatives