2266S-18-PG
vs
IPT1-109-01-SM-D-VS-A-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NELTRON INDUSTRIAL CO LTD
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
TIN
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE66
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-2
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
SHROUDED
|
Board Mounting Option |
|
POSITIONING PIN
|
Body Breadth |
|
0.2 inch
|
Body Depth |
|
0.3 inch
|
Body Length |
|
0.9 inch
|
Contact Arrangement |
|
S0P18
|
Contact Style |
|
SQ PIN-SKT
|
Insertion Force-Max |
|
.834 N
|
Insulator Color |
|
BLACK
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
.7228 N
|
|
|
|
Compare 2266S-18-PG with alternatives
Compare IPT1-109-01-SM-D-VS-A-K with alternatives