227CKS050M
vs
SMQ50VB220M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
ILLINOIS CAPACITOR INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Samacsys Manufacturer |
ILLINOIS CAPACITOR
|
|
Capacitance |
220 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
10 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
ESR |
754 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.33 mA
|
|
Length |
12.5 mm
|
|
Manufacturer Series |
CKS
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
|
Ripple Current |
490 mA
|
|
Series |
CKS
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.1
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
4
|
|
|
|
|
Compare 227CKS050M with alternatives