229.25
vs
02205.250HXP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Height |
14.48 mm
|
14.9 mm
|
Body Length or Diameter |
4.5 mm
|
4.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; PSE; UL
|
CE; CSA; CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
14
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Fuse Size |
|
2AG
|
JESD-609 Code |
|
e3
|
Packing Method |
|
BULK
|
Trip Time or Delay |
|
3 s
|
|
|
|
Compare 229.25 with alternatives
Compare 02205.250HXP with alternatives