2322593.3817 vs V385LA10X1347 feature comparison

2322593.3817

Part not found

Search for 2322593.3817

V385LA10X1347 Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 385 V
Energy Absorbing Capacity-Max 51 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 505 V
Base Number Matches 1

Compare V385LA10X1347 with alternatives