235.400P
vs
MI5SF25V0,40
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KTL; UL
|
CSA; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Pre-arcing Time-Min |
|
0.01 ms
|
|
|
|
Compare 235.400P with alternatives
Compare MI5SF25V0,40 with alternatives
-
MI5SF25V0,40 vs MI5F25V0,4
-
MI5SF25V0,40 vs MI5ST25V0.4
-
MI5SF25V0,40 vs MI5T25V0,4
-
MI5SF25V0,40 vs 37204000001
-
MI5SF25V0,40 vs 239.400XP
-
MI5SF25V0,40 vs GSC-V4/10
-
MI5SF25V0,40 vs 0677.400
-
MI5SF25V0,40 vs 0239.400MRET1P
-
MI5SF25V0,40 vs ZH214-0400