239001P vs 0239001.P feature comparison

239001P Littelfuse Inc

Buy Now Datasheet

0239001.P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 5.2 mm 20 mm
Body Length or Diameter 20 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 11 J 11 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 125 V
Reference Standard CE; CSA; KTL; PSE; UL CE; CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Finish MATTE TIN NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 239001P with alternatives

Compare 0239001.P with alternatives