240-381AP17-26SPPCNU
vs
240-381ANF17-26SPPCNU
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Body/Shell Style |
RECEPTACLE-PLUG
|
RECEPTACLE-PLUG
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender |
FEMALE-MALE
|
FEMALE-MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Total Number of Contacts |
26
|
26
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 240-381AP17-26SPPCNU with alternatives
Compare 240-381ANF17-26SPPCNU with alternatives