2401160002
vs
MI5FCP25V1,6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
25 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.1 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Packing Method |
BULK
|
TAPE AND REEL
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Tin (Sn)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
UL
|
|
|
|
Compare 2401160002 with alternatives
Compare MI5FCP25V1,6 with alternatives
-
MI5FCP25V1,6 vs MI5FC25V1,6
-
MI5FCP25V1,6 vs GSD-V1-6/10
-
MI5FCP25V1,6 vs MI5HF25V1.6
-
MI5FCP25V1,6 vs UBM-A1.60
-
MI5FCP25V1,6 vs UBM1.60
-
MI5FCP25V1,6 vs 1.2525
-
MI5FCP25V1,6 vs 34.1001
-
MI5FCP25V1,6 vs UDA-P1.60
-
MI5FCP25V1,6 vs GSD1-6/10