2401160002
vs
0001.2525
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
25 mm
|
31.8 mm
|
Body Length or Diameter |
5.2 mm
|
6.35 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1 J
|
2 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
20 ms
|
5 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
NICKEL
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
10 Weeks
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 63 VDC:20000A
|
Fuse Size |
|
6.3x32mm
|
Rated Voltage(DC) |
|
63 V
|
Reference Standard |
|
CE; CSA; CUL; IEC; UKCA; UL
|
|
|
|
Compare 2401160002 with alternatives
Compare 0001.2525 with alternatives