241E102M010SP vs 10YK1000MT810X12.5 feature comparison

241E102M010SP Cornell Dubilier Electronics Inc

Buy Now Datasheet

10YK1000MT810X12.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Solvent Proof
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 332 mΩ
Leakage Current 0.1 mA
Length 12.5 mm 12.5 mm
Manufacturer Series 241
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 650 mA 660 mA
Series 241
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Terminal Pitch 5 mm

Compare 241E102M010SP with alternatives

Compare 10YK1000MT810X12.5 with alternatives