242541 vs C25GR-LF feature comparison

242541 Wetherill Associates Inc (Wai)

Buy Now Datasheet

C25GR-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WETHERILL ASSOCIATES INC (WAI) WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.18 V 1.08 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 25 A 25 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO YES
Base Number Matches 1 1
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code O-CEDB-N2
Number of Terminals 2
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Reverse Current-Max 3 µA
Terminal Form NO LEAD
Terminal Position END

Compare 242541 with alternatives

Compare C25GR-LF with alternatives