244-62300-15 vs 5352068-4 feature comparison

244-62300-15 ept Connectors

Buy Now Datasheet

5352068-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPT GMBH TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: IEC 61076-4-101, SHIELDED
Body Breadth 0.447 inch 0.482 inch
Body Depth 0.807 inch 0.826 inch
Body Length 1.732 inch 1.967 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 250 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance YES NO
Insertion Force-Max .7506 N .7506 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.13 inch
Terminal Pitch 2 mm 3.7 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .15012 N .14734 N
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 1 Day
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1050VAC V
EMI Shielded YES
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Name of Rows Loaded A,D,B,C,E
Number of Ports 1
Panel Mount NO
Plating Thickness 50u inch

Compare 244-62300-15 with alternatives

Compare 5352068-4 with alternatives