2474-27L
vs
CTM2474F-151L
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
FERRITE
|
|
DC Resistance |
0.33 Ω
|
0.33 Ω
|
Inductance-Nom (L) |
150 µH
|
150 µH
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.813 mm
|
0.8128 mm
|
Lead Length |
36.58 mm
|
36.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
6.1 mm
|
6.1 mm
|
Package Length |
18.8 mm
|
18.8 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
Bulk
|
Rated Current-Max |
1.04 A
|
1.04 A
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
15%
|
15%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2474-27L with alternatives
Compare CTM2474F-151L with alternatives