2512065007Y6
vs
FPB-1206-A500PB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
FAIR-RITE PRODUCTS CORP
|
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
1206
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.008 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Frequency-Max |
1000 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
|
JESD-609 Code |
e2
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
50 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
6 A
|
|
Terminal Finish |
TIN NICKEL SILVER
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 2512065007Y6 with alternatives