2517T
vs
100341DM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
DIP, DIP24,.4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
RIGHT
|
BIDIRECTIONAL
|
Family |
2517
|
100K
|
JESD-30 Code |
O-MBCY-W8
|
R-GDIP-T24
|
Logic IC Type |
SERIAL IN SERIAL OUT
|
PARALLEL IN PARALLEL OUT
|
Number of Bits |
100
|
8
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
24
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
METAL
|
CERAMIC, GLASS-SEALED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
PMOS
|
ECL
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
fmax-Min |
3 MHz
|
400 MHz
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
HOLD MODE
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
3 pF
|
Max Frequency@Nom-Sup |
|
300000000 Hz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP24,.4
|
Power Supply Current-Max (ICC) |
|
178 mA
|
Propagation Delay (tpd) |
|
2.8 ns
|
Seated Height-Max |
|
5.72 mm
|
Supply Voltage-Max (Vsup) |
|
-5.7 V
|
Supply Voltage-Min (Vsup) |
|
-4.2 V
|
Supply Voltage-Nom (Vsup) |
|
-4.5 V
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
10.16 mm
|
|
|
|
Compare 2517T with alternatives
Compare 100341DM with alternatives