2547S283024 vs 2547S287026 feature comparison

2547S283024 Leoco USA Corp

Buy Now Datasheet

2547S287026 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LEOCO CORP LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.28 inch 0.28 inch
Body Depth 0.571 inch 0.571 inch
Body Length 2.8 inch 2.8 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color RED BLUE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 28 28
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 24 AWG 26 AWG
Base Number Matches 1 1

Compare 2547S283024 with alternatives

Compare 2547S287026 with alternatives