25YXG220MEFCKC8X11.5 vs 25ZLG220MEFCKC8X11.5 feature comparison

25YXG220MEFCKC8X11.5 Rubycon Corporation

Buy Now Datasheet

25ZLG220MEFCKC8X11.5 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.055 mA 0.165 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 320 mA 500 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 25YXG220MEFCKC8X11.5 with alternatives

Compare 25ZLG220MEFCKC8X11.5 with alternatives