2665S010000 vs UFS-01A-02 feature comparison

2665S010000 Leoco USA Corp

Buy Now Datasheet

UFS-01A-02 Yamaichi Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LEOCO CORP YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.148 inch
Body Depth 0.55 inch 0.551 inch
Body Length 0.1 inch 0.1 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 60 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE OXIDE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Wire Size-Max 22 AWG 24 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Additional Feature UFP MATING
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY

Compare 2665S010000 with alternatives

Compare UFS-01A-02 with alternatives