26Z087E
vs
B2088T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
VITEC ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DATA COUPLING
|
DESIGNED FOR USE WITH GLOBESPAN G7000 ADSL CHIPSET; TURNS RATIO: 1:1
|
Height |
5.46 mm
|
12.32 mm
|
Length |
7.62 mm
|
14.1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
500000 kHz
|
|
Operating Frequency-Min |
250 kHz
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
6.35 mm
|
13.34 mm
|
Base Number Matches |
1
|
1
|
Application |
|
SIGNAL
|
Approvals |
|
UL; EN
|
Insertion Loss |
|
0.5 dB
|
Isolation Voltage |
|
1875 V
|
Load Resistance |
|
0.35 Ω
|
Number of Primary Winding |
|
2
|
Number of Secondary Winding |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TRAY
|
Primary Inductance |
|
430 µH
|
Turns Ratio (Np:Ns) |
|
1:1
|
|
|
|
Compare 26Z087E with alternatives
Compare B2088T with alternatives